Cart

GRM43DR73A473KW01L

MURATA GRM43DR73A473KW01L

image shown is a representation only

MURATA

KC 47nF 1812 10% 1000V X7R
Supplier: Murata
Matchcode: KC47N1812X7R1K0K NORM
Rutronik No.: KKK13903
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4627 $
462.70 $

Prices

1,000 0.4627 $
2,000 0.4219 $
4,000 0.4034 $

Parameter

C(N)
47n F
V(N)
1000 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?