Cart

GRM42A7U3F330JW31L

MURATA GRM42A7U3F330JW31L

image shown is a representation only

MURATA

KC 33pF 1808 5% 3150V N750
Supplier: Murata
Matchcode: KC33P1808N7503K15J NORM
Rutronik No.: KKS4891
Unit Pack: 3000
MOQ: 3000
package: 1808
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.1924 $
577.20 $

Prices

3,000 0.1924 $
9,000 0.1754 $
30,000 0.1677 $

Parameter

C(N)
33p F
V(N)
3150 V
Case size
1808
Dielectric
N750
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
2 mm
Height
1 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1808
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?