Cart

GRM32EE70G107ME19L

MURATA GRM32EE70G107ME19L

image shown is a representation only

MURATA

KC 100µF 1210 20% 4,0V X7U
Supplier: Murata
Matchcode: KC100U1210X7U4,0M NORM
Rutronik No.: KKS2292
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.2286 $
228.60 $

Prices

1,000 0.2286 $
4,000 0.2085 $
16,000 0.1993 $

Parameter

C(N)
100µ F
V(N)
4 V
Case size
1210
Dielectric
X7U
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?