Cart

GRM32EC81C476KE15L

MURATA GRM32EC81C476KE15L

image shown is a representation only

MURATA

KC 47uF 1210 10% 16V X6S
Supplier: Murata
Matchcode: KC47U1210X6S016K NORM
Rutronik No.: KKS4422
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2826 $
282.60 $

Prices

1,000 0.2826 $
4,000 0.2577 $
16,000 0.2464 $

Parameter

C(N)
47µ F
V(N)
16 V
Case size
1210
Dielectric
X6S
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+105 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?