Cart

GRM31M5C1H473GA01L

MURATA GRM31M5C1H473GA01L

image shown is a representation only

MURATA

KC 47nF 1206 2% 50V NP0
Supplier: Murata
Matchcode: KC47N1206NP0050G NORM
Rutronik No.: KKK22446
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.18545 $
556.35 $

Prices

3,000 0.18545 $
15,000 0.17731 $

Parameter

C(N)
47n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?