Cart

GRM31CR61H225KA88L

MURATA GRM31CR61H225KA88L

image shown is a representation only

MURATA

KC 2,2µF 1206 10% 50V X5R
Supplier: Murata
Matchcode: KC2,2U1206X5R050K NORM
Rutronik No.: KKK20490
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0499 $
99.80 $

Prices

2,000 0.0499 $
4,000 0.0446 $
24,000 0.0407 $
80,000 0.0389 $

Parameter

C(N)
2,2µ F
V(N)
50 V
Case size
1206
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?