Cart

GRM31CR61C106KA88K

MURATA

KC 10µF 1206 10% 16V X5R
Supplier: Murata
Matchcode: KC10U1206X5R016K NORM
Rutronik No.: KKS3560
Unit Pack: 6000
MOQ: 6000
package: 1206
Packaging: REEL BLI
Soon available
0.0767 $
460.20 $

Prices

6,000 0.0767 $
12,000 0.0751 $
24,000 0.0741 $
30,000 0.0731 $
60,000 0.0716 $

Parameter

C(N)
10µ F
Case size
1206
Dielectric
X5R
V(N)
16 V
Tolerance
10%
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1206
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?