Cart

GRM31CF51H475ZA01L

MURATA GRM31CF51H475ZA01L

image shown is a representation only

MURATA

KC 4,7uF 1206 -20+80 50V Y5V
Supplier: Murata
Matchcode: KC4,7U1206Y5V050Z NORM
Rutronik No.: KKK16682
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2018
On request
On request

Parameter

C(N)
4,7µ F
V(N)
50 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?