Cart

GRM31CD80J107ME39L

MURATA GRM31CD80J107ME39L

image shown is a representation only

MURATA

KC 100µF 1206 20% 6,3V X6T
Supplier: Murata
Matchcode: KC100U1206X6T6,3M NORM
Rutronik No.: KKS5076
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.15786 $
315.72 $

Prices

2,000 0.15786 $
4,000 0.14396 $
16,000 0.13765 $

Parameter

C(N)
100µ F
V(N)
6.3 V
Case size
1206
Dielectric
X6T
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+105 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Tape pitch
4 mm
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?