Cart

GRM31C7U3A102JW32L

MURATA GRM31C7U3A102JW32L

image shown is a representation only

MURATA

KC 1,0nF 1206 5% 1000V N750
Supplier: Murata
Matchcode: KC1,0N1206N7501K0J NORM
Rutronik No.: KKS4742
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1436 $
287.20 $

Prices

2,000 0.1436 $
10,000 0.131 $
30,000 0.1252 $

Parameter

C(N)
1n F
V(N)
1000 V
Case size
1206
Dielectric
N750
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?