Cart

GRM31C5C1H104FA01L

MURATA GRM31C5C1H104FA01L

image shown is a representation only

MURATA

KC 100nF 1206 1% 50V NP0
Supplier: Murata
Matchcode: KC100N1206NP0050F NORM
Rutronik No.: KKK22016
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.5047 $
1,009.40 $

Prices

2,000 0.5047 $
4,000 0.4825 $
10,000 0.4648 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?