Cart

GRM31C5C1E104JA01L

MURATA GRM31C5C1E104JA01L

image shown is a representation only

MURATA

KC 100nF 1206 5% 25V NP0
Supplier: Murata
Matchcode: KC100N1206NP0025J NORM
Rutronik No.: KKK13303
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.07422 $
148.44 $

Prices

2,000 0.07422 $
16,000 0.06769 $
50,000 0.06472 $

Parameter

C(N)
100n F
V(N)
25 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?