Cart

GRM31A5C3A101JW01D

MURATA GRM31A5C3A101JW01D

image shown is a representation only

MURATA

KC 100pF 1206 5% 1000V NP0
Supplier: Murata
Matchcode: KC100P1206NP01K0J NORM
Rutronik No.: KKS3865
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0407 $
162.80 $

Prices

4,000 0.0407 $
24,000 0.0371 $
80,000 0.0355 $

Parameter

C(N)
100p F
V(N)
1000 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?