Cart

GRM3195C1H333JA01D

MURATA GRM3195C1H333JA01D

image shown is a representation only

MURATA

KC 33nF 1206 5% 50V NP0
Supplier: Murata
Matchcode: KC33N1206NP0050J NORM
Rutronik No.: KKK18253
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0557 $
222.80 $

Prices

4,000 0.0557 $
24,000 0.0507 $
80,000 0.0485 $

Parameter

C(N)
33n F
V(N)
50 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?