Cart

GRM21BR72A103KA01L

MURATA GRM21BR72A103KA01L

image shown is a representation only

MURATA

KC 10nF 0805 10% 100V X7R
Supplier: Murata
Matchcode: KC10N0805X7R100K NORM
Rutronik No.: KKK21537
Unit Pack: 3000
MOQ: 9000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.023 $
207.00 $

Prices

9,000 0.023 $
15,000 0.0205 $
105,000 0.0187 $

Parameter

C(N)
10n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?