Cart

GRM21BR71H104KA01K

MURATA GRM21BR71H104KA01K

image shown is a representation only

MURATA

KC 100nF 0805 10% 50V X7R
Supplier: Murata
Matchcode: KC100N0805X7R050K NORM
Rutronik No.: KKK11846
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0091 $
91.00 $

Prices

10,000 0.0091 $
40,000 0.0081 $
200,000 0.0074 $
600,000 0.0071 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Singapore
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?