Cart

GRM21BR61E226ME44L

MURATA GRM21BR61E226ME44L

image shown is a representation only

MURATA

KC 22µF 0805 20% 25V X5R
Supplier: Murata
Matchcode: KC22U0805X5R025M NORM
Rutronik No.: KKS2527
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.11459 $
343.77 $

Prices

3,000 0.11459 $
9,000 0.1045 $
30,000 0.09992 $

Parameter

C(N)
22µ F
V(N)
25 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?