Cart

GRM21BR60J476ME15L

MURATA GRM21BR60J476ME15L

image shown is a representation only

MURATA

KC 47µF 0805 20% 6,3V X5R
Supplier: Murata
Matchcode: KC47U0805X5R6,3M NORM
Rutronik No.: KKS4129
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.099 $
297.00 $

Prices

3,000 0.099 $
15,000 0.0903 $
45,000 0.0863 $

Parameter

C(N)
47µ F
V(N)
6.3 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?