Cart

GRM21BF51E225ZA01L

MURATA GRM21BF51E225ZA01L

image shown is a representation only

MURATA

KC 2,2µF 0805 -20+80% 25V Y5V
Supplier: Murata
Matchcode: KC2,2U0805Y5V025Z NORM
Rutronik No.: KKK21539
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0687 $
206.10 $

Prices

3,000 0.0687 $
15,000 0.0626 $
45,000 0.0599 $

Parameter

C(N)
2,2µ F
V(N)
25 V
Case size
0805
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Singapore
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?