Cart

GRM21BC8YA225KA73L

MURATA GRM21BC8YA225KA73L

image shown is a representation only

MURATA

KC 2,2µF 0805 10% 35V X6S
Supplier: Murata
Matchcode: KC2,2U0805X6S035K NORM
Rutronik No.: KKK22492
Unit Pack: 3000
MOQ: 6000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0588 $
352.80 $

Prices

6,000 0.0588 $
30,000 0.0537 $
75,000 0.0513 $

Parameter

C(N)
2,2µ F
V(N)
35 V
Case size
0805
Dielectric
X6S
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+105 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?