Cart

GRM21BC80G107ME15L

MURATA GRM21BC80G107ME15L

image shown is a representation only

MURATA

KC 100µF 0805 20% 4,0V X6S
Supplier: Murata
Matchcode: KC100U0805X6S4,0M NORM
Rutronik No.: KKS4941
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.9633 $
2,889.90 $

Prices

3,000 0.9633 $
6,000 0.921 $
12,000 0.8872 $

Parameter

C(N)
100µ F
V(N)
4 V
Case size
0805
Dielectric
X6S
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+105 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?