Cart

GRM21AR72E222KW01D

MURATA GRM21AR72E222KW01D

image shown is a representation only

MURATA

KC 2,2nF 0805 10% 250V X7R
Supplier: Murata
Matchcode: KC2,2N0805X7R250K NORM
Rutronik No.: KKK21753
Unit Pack: 4000
MOQ: 12000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0208 $
249.60 $

Prices

12,000 0.0208 $
52,000 0.0189 $
152,000 0.0181 $

Parameter

C(N)
2,2n F
V(N)
250 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?