Cart

GRM219R71C474KA01D

MURATA GRM219R71C474KA01D

image shown is a representation only

MURATA

KC 470nF 0805 10% 16V X7R
Supplier: Murata
Matchcode: KC470N0805X7R016K NORM
Rutronik No.: KKK22172
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0624 $
249.60 $

Prices

4,000 0.0624 $
24,000 0.0569 $
80,000 0.0544 $

Parameter

C(N)
470n F
V(N)
16 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?