- Home
- Ceramic Chip High Values
- MURATA Ceramic Chip High Values

KC 10µF 0805 10% 25V X5R
Supplier:
MURATA
Matchcode:
KC10U0805X5R025K NORM
Rutronik No.:
KKS4981
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL BLI
- C(N)
-
10µ F
- Case size
-
0805
- Dielectric
-
X5R
- V(N)
-
25 V
- Tolerance
-
10%
- Productstatus
-
NRND
- Design / type
-
STANDARD
- Purpose of use
-
COMMERCIAL
- T(A) min
-
-55 °C
- T(A) max
-
+85 °C
- Bendingstrength
-
1 mm
- Termination
-
NISN
- Length
-
2 mm
- Diameter/width
-
1.25 mm
- Height
-
0.85 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL BLI
- Automotive
-
NO
- Leadfree Defin.
-
10
- Package
-
0805
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 10µF 0805 10% 25V X5R
package:
0805
Packaging:
REEL BLI
Topseller
KC 10µF 0805 10% 25V X5R
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 25V X5R
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 25V X5R
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 25V X5R
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 6,3V X5R BEC
package:
0805
Packaging:
REEL BLI
Best Choice
KC 10µF 0805 10% 10V X5R
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 25V X5R
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 25V X5R
package:
0805
Packaging:
REEL BLI
KC 10µF 0805 10% 6,3V X5R
package:
0805
Packaging:
REEL PAP
Previous
Next