Cart

GRM219R61A105KA01D

MURATA GRM219R61A105KA01D

image shown is a representation only

MURATA

KC 1,0µF 0805 10% 10V X5R
Supplier: Murata
Matchcode: KC1,0U0805X5R010K NORM
Rutronik No.: KKK22173
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.01562 $
62.48 $

Prices

4,000 0.01562 $
12,000 0.01396 $
52,000 0.01272 $

Parameter

C(N)
1µ F
V(N)
10 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?