Cart

GRM2195C1H152FA01D

MURATA GRM2195C1H152FA01D

image shown is a representation only

MURATA

KC 1,5nF 0805 1% 50V NP0
Supplier: Murata
Matchcode: KC1,5N0805NP0050F NORM
Rutronik No.: KKK16541
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0681 $
272.40 $

Prices

4,000 0.0681 $
24,000 0.0621 $
80,000 0.0593 $

Parameter

C(N)
1,5n F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?