Cart

GRM216R61A225KE24D

MURATA GRM216R61A225KE24D

image shown is a representation only

MURATA

KC 2,2µF 0805 10% 10V X5R
Supplier: Murata
Matchcode: KC2,2U0805X5R010K NORM
Rutronik No.: KKK21290
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0656 $
262.40 $

Prices

4,000 0.0656 $
24,000 0.0598 $
80,000 0.0572 $

Parameter

C(N)
2,2µ F
V(N)
10 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?