Cart

GRM188R61E225KA12D

MURATA GRM188R61E225KA12D

image shown is a representation only

MURATA

KC 2,2µF 0603 10% 25V X5R
Supplier: Murata
Matchcode: KC2,2U0603X5R025K NORM
Rutronik No.: KKS4190
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0327 $
130.80 $

Prices

4,000 0.0327 $
12,000 0.0292 $
52,000 0.0266 $
152,000 0.0254 $

Parameter

C(N)
2,2µ F
V(N)
25 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?