Cart

GRM188R61E105KA12D

MURATA

KC 1,0µF 0603 10% 25V X5R
Supplier: Murata
Matchcode: KC1,0U0603X5R025K NORM
Rutronik No.: KKK17149
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0103 $
41.20 $

Prices

4,000 0.0103 $
12,000 0.0101 $
20,000 0.01 $
40,000 0.0098 $
48,000 0.0096 $

Parameter

C(N)
1µ F
Case size
0603
Dielectric
X5R
V(N)
25 V
Tolerance
10%
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?