Cart

GRM188R61A106KE69D

MURATA

KC 10µF 0603 10% 10V X5R
Supplier: Murata
Matchcode: KC10U0603X5R010K NORM
Rutronik No.: KKS3976
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Soon available
0.0281 $
112.40 $

Prices

4,000 0.0281 $
8,000 0.0275 $
16,000 0.0271 $
20,000 0.0268 $
60,000 0.0262 $

Parameter

C(N)
10µ F
Case size
0603
Dielectric
X5R
V(N)
10 V
Tolerance
10%
Productstatus
PRODUCTION
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?