Cart

GRM188R60G226MEA0D

MURATA GRM188R60G226MEA0D

image shown is a representation only

MURATA

KC 22µF 0603 20% 4,0V X5R
Supplier: Murata
Matchcode: KC22U0603X5R4,0M NORM
Rutronik No.: KKS4676
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.03467 $
138.68 $

Prices

4,000 0.03467 $
24,000 0.03162 $
80,000 0.03023 $

Parameter

C(N)
22µ F
V(N)
4 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?