Cart

GRM188F51C474ZA01D

MURATA GRM188F51C474ZA01D

image shown is a representation only

MURATA

KC 470NF 0603 -20+80% 16V Y5V
Supplier: Murata
Matchcode: KC470N0603Y5V016Z NORM
Rutronik No.: KKK17191
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2018
On request
On request

Parameter

C(N)
470n F
V(N)
16 V
Case size
0603
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?