Cart

GRM188C81E105KA12D

MURATA GRM188C81E105KA12D

image shown is a representation only

MURATA

KC 1,0µF 0603 10% 25V X6S
Supplier: Murata
Matchcode: KC1,0U0603X6S025K NORM
Rutronik No.: KKK22602
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.0092 $
36.80 $

Prices

4,000 0.0092 $
20,000 0.0082 $
100,000 0.0075 $
300,000 0.0072 $

Parameter

C(N)
1µ F
V(N)
25 V
Case size
0603
Dielectric
X6S
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+105 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?