Cart

GRM1885C2A100JA01D

MURATA GRM1885C2A100JA01D

image shown is a representation only

MURATA

KC 10pF 0603 5% 100V NP0
Supplier: Murata
Matchcode: KC10P0603NP0100J NORM
Rutronik No.: KKK17155
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0098 $
39.20 $

Prices

4,000 0.0098 $
8,000 0.0086 $
40,000 0.0077 $
200,000 0.007 $

Parameter

C(N)
10p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?