Cart

GRM1885C1H272JA01D

MURATA GRM1885C1H272JA01D

image shown is a representation only

MURATA

KC 2,7nF 0603 5% 50V NP0
Supplier: Murata
Matchcode: KC2,7N0603NP0050J NORM
Rutronik No.: KKK19790
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0164 $
65.60 $

Prices

4,000 0.0164 $
8,000 0.0143 $
32,000 0.0128 $
160,000 0.0116 $

Parameter

C(N)
2,7n F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?