Cart

GRM155R71H221KA01D

MURATA GRM155R71H221KA01D

image shown is a representation only

MURATA

KC 220pF 0402 10% 50V X7R
Supplier: Murata
Matchcode: KC220P0402X7R050K NORM
Rutronik No.: KKK16246
Unit Pack: 10000
MOQ: 20000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0022 $
44.00 $

Prices

20,000 0.0022 $
40,000 0.0019 $
200,000 0.0017 $
1,000,000 0.0015 $

Parameter

C(N)
220p F
V(N)
50 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?