Cart

GRM155R71H104KE14B

MURATA GRM155R71H104KE14B

image shown is a representation only

MURATA

KC 100nF 0402 10% 50V X7R
Supplier: Murata
Matchcode: KC100N0402X7R050K NORM
Rutronik No.: KKK22575
Unit Pack: 1000
MOQ: 1000
package: 0402
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
100n F
V(N)
50 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?