Cart

GRM155R71E393KA88D

MURATA GRM155R71E393KA88D

image shown is a representation only

MURATA

KC 39nF 0402 10% 25V X7R
Supplier: Murata
Matchcode: KC39N0402X7R025K NORM
Rutronik No.: KKK22258
Unit Pack: 10000
MOQ: 40000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0078 $
312.00 $

Prices

40,000 0.0078 $
200,000 0.0071 $
600,000 0.0068 $

Parameter

C(N)
39n F
V(N)
25 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?