Cart

GRM155R61A105KE15D

MURATA

KC 1,0µF 0402 10% 10V X5R
Supplier: Murata
Matchcode: KC1,0U0402X5R010K NORM
Rutronik No.: KKK17391
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
In Stock
0.0072 $
72.00 $

Prices

10,000 0.0072 $
20,000 0.0071 $
40,000 0.007 $
50,000 0.0069 $
100,000 0.0068 $

Parameter

C(N)
1µ F
Case size
0402
Dielectric
X5R
V(N)
10 V
Tolerance
10%
Productstatus
NRND
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?