Cart

GRM155R60J475ME87D

MURATA GRM155R60J475ME87D

image shown is a representation only

MURATA

KC 4,7uF 0402 20% 6,3V X5R
Supplier: Murata
Matchcode: KC4,7U0402X5R6,3M NORM
Rutronik No.: KKS2100
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0693 $
693.00 $

Prices

10,000 0.0693 $
30,000 0.0632 $
80,000 0.0604 $

Parameter

C(N)
4,7µ F
V(N)
6.3 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?