Cart

GRM1555C2A101JA01D

MURATA GRM1555C2A101JA01D

image shown is a representation only

MURATA

KC 100pF 0402 5% 100V NP0
Supplier: Murata
Matchcode: KC100P0402NP0100J NORM
Rutronik No.: KKK21531
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0077 $
77.00 $

Prices

10,000 0.0077 $
40,000 0.0069 $
200,000 0.0063 $
600,000 0.006 $

Parameter

C(N)
100p F
V(N)
100 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?