Cart

GRM1555C1H2R0CA01D

MURATA GRM1555C1H2R0CA01D

image shown is a representation only

MURATA

KC 2,0pF 0402 0,25pF 50V NP0
Supplier: Murata
Matchcode: KC2,0P0402NP0050C NORM
Rutronik No.: KKK22206
Unit Pack: 10000
MOQ: 160000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0022 $
352.00 $

Prices

160,000 0.0022 $
200,000 0.002 $
1,000,000 0.0018 $

Parameter

C(N)
2p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?