Cart

GRM033R71C391KA01D

MURATA GRM033R71C391KA01D

image shown is a representation only

MURATA

KC 390pF 0201 10% 16V X7R
Supplier: Murata
Matchcode: KC390P0201X7R016K NORM
Rutronik No.: KKK22044
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
0.0049 $
73.50 $

Prices

15,000 0.0049 $
60,000 0.0044 $
300,000 0.004 $
1,200,000 0.0038 $

Parameter

C(N)
390p F
V(N)
16 V
Case size
0201
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?