Cart

GRM033R61C104KE14B

MURATA GRM033R61C104KE14B

image shown is a representation only

MURATA

KC 100nF 0201 10% 16V X5R
Supplier: Murata
Matchcode: KC100N0201X5R016K NORM
Rutronik No.: KKK22574
Unit Pack: 1000
MOQ: 1000
package: 0201
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
100n F
V(N)
16 V
Case size
0201
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+85 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Leadfree Defin.
RoHS-conform
Package
0201
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?