Cart

GRM0335C1H1R5CA01D

MURATA GRM0335C1H1R5CA01D

image shown is a representation only

MURATA

KC 1,5pF 0201 0,25pF 50V NP0
Supplier: Murata
Matchcode: KC1,5P0201NP0050C NORM
Rutronik No.: KKK21730
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0022 $
33.00 $

Prices

15,000 0.0022 $
30,000 0.002 $
45,000 0.0017 $
180,000 0.0016 $
1,050,000 0.0014 $

Parameter

C(N)
1,5p F
V(N)
50 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?