Cart

GRM0335C1H1R2BA01D

MURATA GRM0335C1H1R2BA01D

image shown is a representation only

MURATA

KC 1,2pF 0201 0,10pF 50V NP0
Supplier: Murata
Matchcode: KC1,2P0201NP0050B NORM
Rutronik No.: KKK22143
Unit Pack: 15000
MOQ: 60000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0054 $
324.00 $

Prices

60,000 0.0054 $
300,000 0.0049 $
1,200,000 0.0047 $

Parameter

C(N)
1,2p F
V(N)
50 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?