Cart

GR731CW0BB473KW03L

MURATA GR731CW0BB473KW03L

image shown is a representation only

MURATA

KC 47nF 1206 10% 350V W0 Flash
Supplier: Murata
Matchcode: KC47N1206W0350K NORMFLASH
Rutronik No.: KKS3034
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
47n F
V(N)
350 V
Case size
1206
Dielectric
W0
Style
CHIP
Tolerance
10%
Purpose of use
FLASH
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?