Cart

GR643DR72J473KW01K

MURATA GR643DR72J473KW01K

image shown is a representation only

MURATA

KC 47nF 1812 10% 630Vdc/250Vac
Supplier: Murata
Matchcode: KC47N1812X7R630K NORM
Rutronik No.: KKS1144
Unit Pack: 4000
MOQ: 4000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
47n F
V(N)
630 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
Vdc/250Vac
Length
4.5 mm
Diameter/width
3.2 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?