Cart

GR355XD72W564KW05L

MURATA GR355XD72W564KW05L

image shown is a representation only

MURATA

KC 560nF 2220 10% 450V X7T
Supplier: Murata
Matchcode: KC560N2220X7T450K NORM
Rutronik No.: KKS3952
Unit Pack: 500
MOQ: 500
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
735.00 $

Prices

500 1.47 $
1,500 1.43 $

Parameter

C(N)
560n F
V(N)
450 V
Case size
2220
Dielectric
X7T
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2.7 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?