Cart

GQM2195C2E100JB12D

MURATA GQM2195C2E100JB12D

image shown is a representation only

MURATA

KC 10pF 0805 5% 250V NP0 HF
Supplier: Murata
Matchcode: KC10P0805NP0250J NORMMICROWAV
Rutronik No.: KKS4566
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.3421 $
1,368.40 $

Prices

4,000 0.3421 $
16,000 0.3271 $
32,000 0.3151 $

Parameter

C(N)
10p F
V(N)
250 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?